Diode 60 V Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB1560

DigiKey Part Number
1655-MBRB1560TR-ND - Tape & Reel (TR)
1655-MBRB1560CT-ND - Cut Tape (CT)
1655-MBRB1560DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRB1560
Description
DIODE SCHOTTKY 60V D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 60 V Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
770 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 mA @ 60 V
Capacitance @ Vr, F
700pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.314
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,73700 €7,37 €
1000,48740 €48,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,35656 €285,25 €
1.6000,32597 €521,55 €
2.4000,31037 €744,89 €
4.0000,29285 €1.171,40 €
5.6000,28247 €1.581,83 €
8.0000,27238 €2.179,04 €
20.0000,26453 €5.290,60 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €