
MBRB1560 | |
|---|---|
DigiKey Part Number | 1655-MBRB1560TR-ND - Tape & Reel (TR) 1655-MBRB1560CT-ND - Cut Tape (CT) 1655-MBRB1560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB1560 |
Description | DIODE SCHOTTKY 60V D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 mA @ 60 V |
Mfr | Capacitance @ Vr, F 700pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 770 mV @ 15 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,79200 € | 7,92 € |
| 100 | 0,52400 € | 52,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,38335 € | 306,68 € |
| 1.600 | 0,35045 € | 560,72 € |
| 2.400 | 0,33368 € | 800,83 € |
| 4.000 | 0,31484 € | 1.259,36 € |
| 5.600 | 0,30368 € | 1.700,61 € |
| 8.000 | 0,29284 € | 2.342,72 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

