Diode 60 V 8A Surface Mount TO-277B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR860S

DigiKey Part Number
1655-MBR860STR-ND - Tape & Reel (TR)
1655-MBR860SCT-ND - Cut Tape (CT)
1655-MBR860SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR860S
Description
DIODE SCHOTTKY 60V 8A TO277B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 60 V 8A Surface Mount TO-277B
Datasheet
 Datasheet
EDA/CAD Models
MBR860S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
400pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
TO-277B
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
650 mV @ 8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DST560S-ALittelfuse Inc.24.831F10091CT-ND1,44000 €Similar
In-Stock: 2.397
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,50700 €5,07 €
1000,32900 €32,90 €
5000,25222 €126,11 €
1.0000,22747 €227,47 €
2.0000,20665 €413,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,17732 €886,60 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €