Diode 100 V 8A Surface Mount 8-PDFNWB (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR8100DJF

DigiKey Part Number
1655-MBR8100DJFTR-ND - Tape & Reel (TR)
1655-MBR8100DJFCT-ND - Cut Tape (CT)
1655-MBR8100DJFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR8100DJF
Description
DIODE SCHOTTKY 100V 8A 8PDFNWB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 100 V 8A Surface Mount 8-PDFNWB (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Capacitance @ Vr, F
248pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
8-PDFNWB (5x6)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,38800 €3,88 €
1000,24970 €24,97 €
5000,19000 €95,00 €
1.0000,17074 €170,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14626 €438,78 €
6.0000,13392 €803,52 €
9.0000,12764 €1.148,76 €
15.0000,12057 €1.808,55 €
21.0000,11639 €2.444,19 €
30.0000,11232 €3.369,60 €
75.0000,11069 €8.301,75 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €