
MBR8060WT | |
|---|---|
DigiKey Part Number | 1655-MBR8060WT-ND |
Manufacturer | |
Manufacturer Product Number | MBR8060WT |
Description | DIODE ARR SCHOTT 60V 40A TO247AD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 40A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 650 mV @ 40 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 40 mA @ 60 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-247AD |
Current - Average Rectified (Io) (per Diode) 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 1,82400 € | 18,24 € |
| 300 | 1,08800 € | 326,40 € |
| 600 | 1,00028 € | 600,17 € |
| 1.200 | 0,92654 € | 1.111,85 € |
| 2.100 | 0,87566 € | 1.838,89 € |
| 5.100 | 0,80830 € | 4.122,33 € |
| 10.200 | 0,80061 € | 8.166,22 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

