Similar

MBR735 | |
|---|---|
DigiKey Part Number | MBR735SMC-ND |
Manufacturer | |
Manufacturer Product Number | MBR735 |
Description | DIODE SCHOTTKY 35V 7.5A TO220AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 7.5A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 35 V |
Packaging Tube | Capacitance @ Vr, F 400pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 7.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR1635-E3/45 | Vishay General Semiconductor - Diodes Division | 1.111 | MBR1635-E3/45GI-ND | 1,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,22407 € | 1.792,56 € |
| Unit Price without VAT: | 0,22407 € |
|---|---|
| Unit Price with VAT: | 0,26664 € |


