
MBR4045WT | |
|---|---|
DigiKey Part Number | 1655-1076-ND |
Manufacturer | |
Manufacturer Product Number | MBR4045WT |
Description | DIODE ARRAY SCHOTTKY 45V TO247AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 25 | 1,35840 € | 33,96 € |
| 100 | 1,09220 € | 109,22 € |
| 500 | 0,87852 € | 439,26 € |
| 1.000 | 0,80986 € | 809,86 € |
| 2.000 | 0,75213 € | 1.504,26 € |
| 5.000 | 0,68970 € | 3.448,50 € |
| 10.000 | 0,66675 € | 6.667,50 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

