Diode 100 V 30A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR30100

DigiKey Part Number
1655-MBR30100-ND
Manufacturer
Manufacturer Product Number
MBR30100
Description
DIODE SCHOTTKY 100V 30A TO220AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 30A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Packaging
Tube
Capacitance @ Vr, F
970pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
30A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
900 mV @ 30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 880
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,40000 €1,40 €
100,88600 €8,86 €
1000,58980 €58,98 €
5000,46270 €231,35 €
1.0000,42179 €421,79 €
2.0000,38737 €774,74 €
5.0000,35013 €1.750,65 €
10.0000,32712 €3.271,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,66600 €