Similar
Similar

MBR230HW | |
|---|---|
DigiKey Part Number | 1655-MBR230HWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBR230HW |
Description | DIODE SCHOTTKY 30V 2A SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 200pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,06367 € | 1.910,10 € |
| Unit Price without VAT: | 0,06367 € |
|---|---|
| Unit Price with VAT: | 0,07577 € |



