Diode Array 1 Pair Common Cathode 50 V Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR2050CT-1

DigiKey Part Number
MBR2050CT-1SMC-ND
Manufacturer
Manufacturer Product Number
MBR2050CT-1
Description
DIODE ARRAY SCHOTTKY 50V TO-262
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 50 V Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
SMC Diode Solutions
Current - Reverse Leakage @ Vr
1 mA @ 50 V
Packaging
Tube
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Active
Mounting Type
Through Hole
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-262-3 Long Leads, I2PAK, TO-262AA
Technology
Schottky
Supplier Device Package
TO-262
Voltage - DC Reverse (Vr) (Max)
50 V
Base Product Number
Voltage - Forward (Vf) (Max) @ If
800 mV @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
8.0000,36097 €2.887,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,36097 €
Unit Price with VAT:0,42955 €