
MBR20200CT-1 | |
|---|---|
DigiKey Part Number | MBR20200CT-1SMC-ND |
Manufacturer | |
Manufacturer Product Number | MBR20200CT-1 |
Description | DIODE ARRAY SCHOTTKY 200V TO-262 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 200 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Technology Schottky | Supplier Device Package TO-262 |
Voltage - DC Reverse (Vr) (Max) 200 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,39223 € | 3.137,84 € |
| Unit Price without VAT: | 0,39223 € |
|---|---|
| Unit Price with VAT: | 0,46675 € |

