
MBR1660 | |
|---|---|
DigiKey Part Number | 1655-1034-ND |
Manufacturer | |
Manufacturer Product Number | MBR1660 |
Description | DIODE SCHOTTKY 60V TO220AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 16 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 50 | 0,53960 € | 26,98 € |
| 100 | 0,47970 € | 47,97 € |
| 500 | 0,37428 € | 187,14 € |
| 1.000 | 0,34033 € | 340,33 € |
| 2.000 | 0,31178 € | 623,56 € |
| 5.000 | 0,28088 € | 1.404,40 € |
| 10.000 | 0,26179 € | 2.617,90 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

