Similar

MBR160HW | |
|---|---|
DigiKey Part Number | 1655-MBR160HWTR-ND - Tape & Reel (TR) 1655-MBR160HWCT-ND - Cut Tape (CT) 1655-MBR160HWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR160HW |
Description | DIODE SCHOTTKY 60V 1A SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MBR160HW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 60 V | |
Capacitance @ Vr, F | 30pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,15190 € | 15,19 € |
| 500 | 0,11332 € | 56,66 € |
| 1.000 | 0,10085 € | 100,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08496 € | 254,88 € |
| 6.000 | 0,07694 € | 461,64 € |
| 9.000 | 0,07286 € | 655,74 € |
| 15.000 | 0,06827 € | 1.024,05 € |
| 21.000 | 0,06554 € | 1.376,34 € |
| 30.000 | 0,06290 € | 1.887,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |










