
MBR1560S | |
|---|---|
DigiKey Part Number | 1655-MBR1560STR-ND - Tape & Reel (TR) 1655-MBR1560SCT-ND - Cut Tape (CT) 1655-MBR1560SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR1560S |
Description | DIODE SCHOTTKY 60V 15A TO277B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15A Surface Mount TO-277B |
Datasheet | Datasheet |
EDA/CAD Models | MBR1560S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 850pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,62600 € | 6,26 € |
| 100 | 0,40970 € | 40,97 € |
| 500 | 0,31676 € | 158,38 € |
| 1.000 | 0,28679 € | 286,79 € |
| 2.000 | 0,26159 € | 523,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23430 € | 1.171,50 € |
| 10.000 | 0,21743 € | 2.174,30 € |
| 15.000 | 0,20884 € | 3.132,60 € |
| 25.000 | 0,19919 € | 4.979,75 € |
| 35.000 | 0,19348 € | 6.771,80 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |











