
MBR120150WT | |
|---|---|
DigiKey Part Number | 1655-1027-ND |
Manufacturer | |
Manufacturer Product Number | MBR120150WT |
Description | DIODE ARR SCHOT 150V 60A TO247AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 60A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 60 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 2 mA @ 150 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-247AD |
Current - Average Rectified (Io) (per Diode) 60A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 25 | 2,46760 € | 61,69 € |
| 100 | 2,02640 € | 202,64 € |
| 500 | 1,67298 € | 836,49 € |
| 1.000 | 1,55951 € | 1.559,51 € |
| 2.000 | 1,46415 € | 2.928,30 € |
| 5.000 | 1,43134 € | 7.156,70 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,14080 € |

