
MBR1060S | |
|---|---|
DigiKey Part Number | 1655-MBR1060STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBR1060S |
Description | DIODE SCHOTTKY 60V 10A TO277B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount TO-277B |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 60 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 850pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-277B |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST560S-A | Littelfuse Inc. | 24.831 | F10091CT-ND | 1,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80.000 | 0,22682 € | 18.145,60 € |
| Unit Price without VAT: | 0,22682 € |
|---|---|
| Unit Price with VAT: | 0,26992 € |


