
MBR1035 | |
|---|---|
DigiKey Part Number | 1655-MBR1035-ND |
Manufacturer | |
Manufacturer Product Number | MBR1035 |
Description | DIODE SCHOTTKY 35V 10A TO220AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 35 V |
Packaging Tube | Capacitance @ Vr, F 750pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 50 | 0,43820 € | 21,91 € |
| 100 | 0,38790 € | 38,79 € |
| 500 | 0,29938 € | 149,69 € |
| 1.000 | 0,27086 € | 270,86 € |
| 2.000 | 0,24686 € | 493,72 € |
| 5.000 | 0,22088 € | 1.104,40 € |
| 10.000 | 0,20482 € | 2.048,20 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

