
MB8S | |
|---|---|
DigiKey Part Number | 1655-MB8STR-ND - Tape & Reel (TR) 1655-MB8SCT-ND - Cut Tape (CT) 1655-MB8SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB8S |
Description | BRIDGE RECT 1P 800V 500MA MBS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount MBS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 800 mA |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package MBS |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,08460 € | 8,46 € |
| 500 | 0,06208 € | 31,04 € |
| 1.000 | 0,05474 € | 54,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04540 € | 136,20 € |
| 6.000 | 0,04068 € | 244,08 € |
| 9.000 | 0,03827 € | 344,43 € |
| 15.000 | 0,03556 € | 533,40 € |
| 21.000 | 0,03395 € | 712,95 € |
| 30.000 | 0,03239 € | 971,70 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

