
MB8S | |
|---|---|
DigiKey Part Number | 1655-MB8STR-ND - Tape & Reel (TR) 1655-MB8SCT-ND - Cut Tape (CT) 1655-MB8SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB8S |
Description | BRIDGE RECT 1P 800V 500MA MBS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount MBS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 800 mA |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package MBS |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13500 € | 1,35 € |
| 100 | 0,08400 € | 8,40 € |
| 500 | 0,06158 € | 30,79 € |
| 1.000 | 0,05431 € | 54,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04504 € | 135,12 € |
| 6.000 | 0,04035 € | 242,10 € |
| 9.000 | 0,03796 € | 341,64 € |
| 15.000 | 0,03528 € | 529,20 € |
| 21.000 | 0,03368 € | 707,28 € |
| 30.000 | 0,03214 € | 964,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

