
MB1F | |
|---|---|
DigiKey Part Number | 1655-MB1FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MB1F |
Description | BRIDGE RECT 1P 100V 500MA MBF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Surface Mount MBF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 800 mA |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package MBF |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03489 € | 348,90 € |
| Unit Price without VAT: | 0,03489 € |
|---|---|
| Unit Price with VAT: | 0,04152 € |

