
LCDA36 | |
|---|---|
DigiKey Part Number | 1655-LCDA36TR-ND - Tape & Reel (TR) 1655-LCDA36CT-ND - Cut Tape (CT) 1655-LCDA36DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCDA36 |
Description | TVS DIODE 36VWM 60VC 8-SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 60V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 5pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50300 € | 5,03 € |
| 100 | 0,32720 € | 32,72 € |
| 500 | 0,25148 € | 125,74 € |
| 1.000 | 0,22709 € | 227,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20066 € | 501,65 € |
| 5.000 | 0,18432 € | 921,60 € |
| 7.500 | 0,17599 € | 1.319,92 € |
| 12.500 | 0,16664 € | 2.083,00 € |
| 17.500 | 0,16110 € | 2.819,25 € |
| 25.000 | 0,15781 € | 3.945,25 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

