
LCDA24 | |
|---|---|
DigiKey Part Number | 1655-LCDA24TR-ND - Tape & Reel (TR) 1655-LCDA24CT-ND - Cut Tape (CT) 1655-LCDA24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCDA24 |
Description | TVS DIODE 24VWM 43VC 8-SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 43V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49100 € | 4,91 € |
| 100 | 0,31950 € | 31,95 € |
| 500 | 0,24532 € | 122,66 € |
| 1.000 | 0,22144 € | 221,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19555 € | 488,88 € |
| 5.000 | 0,17955 € | 897,75 € |
| 7.500 | 0,17139 € | 1.285,42 € |
| 12.500 | 0,16223 € | 2.027,88 € |
| 17.500 | 0,15680 € | 2.744,00 € |
| 25.000 | 0,15297 € | 3.824,25 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

