
KMB245S | |
|---|---|
DigiKey Part Number | 1655-KMB245STR-ND - Tape & Reel (TR) 1655-KMB245SCT-ND - Cut Tape (CT) 1655-KMB245SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMB245S |
Description | BRIDGE RECT 1PHASE 45V 2A MBS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 45 V Surface Mount MBS |
Datasheet | Datasheet |
EDA/CAD Models | KMB245S Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 2 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Schottky | Supplier Device Package MBS |
Voltage - Peak Reverse (Max) 45 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,41900 € | 4,19 € |
| 100 | 0,26940 € | 26,94 € |
| 500 | 0,20506 € | 102,53 € |
| 1.000 | 0,18428 € | 184,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15787 € | 473,61 € |
| 6.000 | 0,14457 € | 867,42 € |
| 9.000 | 0,13778 € | 1.240,02 € |
| 15.000 | 0,13017 € | 1.952,55 € |
| 21.000 | 0,12565 € | 2.638,65 € |
| 30.000 | 0,12127 € | 3.638,10 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

