
KMB125F | |
|---|---|
DigiKey Part Number | 1655-KMB125FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KMB125F |
Description | BRIDGE RECT 1PHASE 250V 1A MBF |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 250 V Surface Mount MBF |
Category | Voltage - Forward (Vf) (Max) @ If 920 mV @ 1 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 50 µA @ 250 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Schottky | Supplier Device Package MBF |
Voltage - Peak Reverse (Max) 250 V | Base Product Number |
Current - Average Rectified (Io) 1 A |

