
KBP402G | |
|---|---|
DigiKey Part Number | 1655-KBP402G-ND |
Manufacturer | |
Manufacturer Product Number | KBP402G |
Description | BRIDGE RECT 1PHASE 200V 4A KBP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole KBP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 4 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-ESIP |
Technology Standard | Supplier Device Package KBP |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,17636 € | 246,90 € |
| Unit Price without VAT: | 0,17636 € |
|---|---|
| Unit Price with VAT: | 0,20987 € |



