
KBJ1006G | |
|---|---|
DigiKey Part Number | 1655-KBJ1006G-ND |
Manufacturer | |
Manufacturer Product Number | KBJ1006G |
Description | BRIDGE RECT 1PHASE 800V 10A KBJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole KBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 10 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBJ | |
Supplier Device Package | KBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48200 € | 4,82 € |
| 100 | 0,31270 € | 31,27 € |
| 500 | 0,23996 € | 119,98 € |
| 1.000 | 0,21652 € | 216,52 € |
| 2.000 | 0,19678 € | 393,56 € |
| 5.000 | 0,17540 € | 877,00 € |
| 10.000 | 0,16218 € | 1.621,80 € |
| 50.000 | 0,14878 € | 7.439,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

