Bridge Rectifier Single Phase Standard 600 V Surface Mount HBS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBS406

DigiKey Part Number
1655-HBS406TR-ND - Tape & Reel (TR)
1655-HBS406CT-ND - Cut Tape (CT)
1655-HBS406DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HBS406
Description
BRIDGE RECT 1PHASE 600V 4A HBS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount HBS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
4 A
Manufacturer
SMC Diode Solutions
Voltage - Forward (Vf) (Max) @ If
980 mV @ 4 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Diode Type
Single Phase
Mounting Type
Surface Mount
Technology
Standard
Package / Case
4-SMD, Gull Wing
Voltage - Peak Reverse (Max)
600 V
Supplier Device Package
HBS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28500 €2,85 €
1000,18120 €18,12 €
5000,13598 €67,99 €
1.0000,12136 €121,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,09770 €244,25 €
5.0000,08862 €443,10 €
7.5000,08399 €629,92 €
12.5000,07878 €984,75 €
17.5000,07570 €1.324,75 €
25.0000,07270 €1.817,50 €
62.5000,06613 €4.133,12 €
125.0000,06537 €8.171,25 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €