
HBS310 | |
|---|---|
DigiKey Part Number | 1655-HBS310TR-ND - Tape & Reel (TR) 1655-HBS310CT-ND - Cut Tape (CT) 1655-HBS310DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBS310 |
Description | BRIDGE RECT 1PHASE 1KV 3A HBS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount HBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | HBS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43400 € | 4,34 € |
| 100 | 0,28030 € | 28,03 € |
| 500 | 0,21418 € | 107,09 € |
| 1.000 | 0,19288 € | 192,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16978 € | 424,45 € |
| 5.000 | 0,15549 € | 777,45 € |
| 7.500 | 0,14822 € | 1.111,65 € |
| 12.500 | 0,14004 € | 1.750,50 € |
| 17.500 | 0,13519 € | 2.365,83 € |
| 25.000 | 0,13049 € | 3.262,25 € |
| 62.500 | 0,12887 € | 8.054,38 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

