
HBN610 | |
|---|---|
DigiKey Part Number | 1655-HBN610TR-ND - Tape & Reel (TR) 1655-HBN610CT-ND - Cut Tape (CT) 1655-HBN610DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBN610 |
Description | 6A, 1000V, HBS, BRIDGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount HBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 6 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | HBS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36800 € | 3,68 € |
| 100 | 0,23680 € | 23,68 € |
| 500 | 0,17984 € | 89,92 € |
| 1.000 | 0,16147 € | 161,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14156 € | 353,90 € |
| 5.000 | 0,12923 € | 646,15 € |
| 7.500 | 0,12295 € | 922,12 € |
| 12.500 | 0,11589 € | 1.448,62 € |
| 17.500 | 0,11171 € | 1.954,92 € |
| 25.000 | 0,10764 € | 2.691,00 € |
| 62.500 | 0,10322 € | 6.451,25 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

