
GS1G | |
|---|---|
DigiKey Part Number | 1655-GS1GTR-ND - Tape & Reel (TR) 1655-GS1GCT-ND - Cut Tape (CT) 1655-GS1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1G |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | GS1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08000 € | 0,80 € |
| 100 | 0,04950 € | 4,95 € |
| 500 | 0,03586 € | 17,93 € |
| 1.000 | 0,03144 € | 31,44 € |
| 2.000 | 0,02769 € | 55,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02362 € | 118,10 € |
| 10.000 | 0,02109 € | 210,90 € |
| 15.000 | 0,01980 € | 297,00 € |
| 25.000 | 0,01835 € | 458,75 € |
| 35.000 | 0,01749 € | 612,15 € |
| 50.000 | 0,01666 € | 833,00 € |
| 125.000 | 0,01482 € | 1.852,50 € |
| 250.000 | 0,01368 € | 3.420,00 € |
| 500.000 | 0,01273 € | 6.365,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

