Diode 45 V 40A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GFJ4045TS-S3

DigiKey Part Number
1655-GFJ4045TS-S3-ND
Manufacturer
Manufacturer Product Number
GFJ4045TS-S3
Description
DIODE SCHOTTKY 45V 40A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 45 V 40A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
40A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 40 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 45 V
Capacitance @ Vr, F
5840pF @ 5V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
-
Operating Temperature - Junction
-55°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,44000 €1,44 €
300,74767 €22,43 €
1200,59342 €71,21 €
5100,48002 €244,81 €
1.0200,43854 €447,31 €
2.0100,40432 €812,68 €
5.0100,36654 €1.836,37 €
10.0200,35317 €3.538,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,71360 €