
GF6045PC-S1 | |
|---|---|
DigiKey Part Number | 1655-GF6045PC-S1-ND |
Manufacturer | |
Manufacturer Product Number | GF6045PC-S1 |
Description | PLANAR SCHOTTKY MODULE 45V 60A G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 60A Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 60 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Part Status Active | Capacitance @ Vr, F 2985pF @ 5V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case |
Current - Average Rectified (Io) 60A | Operating Temperature - Junction -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,07200 € | 10,72 € |
| 300 | 0,61113 € | 183,34 € |
| 600 | 0,55610 € | 333,66 € |
| 1.200 | 0,50978 € | 611,74 € |
| 2.100 | 0,47783 € | 1.003,44 € |
| 5.100 | 0,43550 € | 2.221,05 € |
| 10.200 | 0,40841 € | 4.165,78 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

