
GF4045PC-S1 | |
|---|---|
DigiKey Part Number | 1655-GF4045PC-S1-ND |
Manufacturer | |
Manufacturer Product Number | GF4045PC-S1 |
Description | PLANAR SCHOTTKY MODULE 45V 40A G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 40A Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 40 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 500 µA @ 45 V |
Part Status Active | Capacitance @ Vr, F 1795pF @ 5V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case |
Current - Average Rectified (Io) 40A | Operating Temperature - Junction -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,90000 € | 9,00 € |
| 300 | 0,50623 € | 151,87 € |
| 600 | 0,45908 € | 275,45 € |
| 1.200 | 0,41944 € | 503,33 € |
| 2.100 | 0,39208 € | 823,37 € |
| 5.100 | 0,35582 € | 1.814,68 € |
| 10.200 | 0,33261 € | 3.392,62 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

