
GF3045TS-1-S1 | |
|---|---|
DigiKey Part Number | 1655-GF3045TS-1-S1-ND |
Manufacturer | |
Manufacturer Product Number | GF3045TS-1-S1 |
Description | DIODE SCHOTTKY 45V 30A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 30A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Capacitance @ Vr, F | 3680pF @ 5V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,86100 € | 8,61 € |
| 320 | 0,48050 € | 153,76 € |
| 640 | 0,43633 € | 279,25 € |
| 1.280 | 0,39913 € | 510,89 € |
| 2.240 | 0,37346 € | 836,55 € |
| 5.120 | 0,34154 € | 1.748,68 € |
| 10.240 | 0,32628 € | 3.341,11 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

