
GBU6005 | |
|---|---|
DigiKey Part Number | 1655-GBU6005-ND |
Manufacturer | |
Manufacturer Product Number | GBU6005 |
Description | BRIDGE RECT 1PHASE 50V 6A GBU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 6 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-ESIP |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBJ6005 | SMC Diode Solutions | 0 | 1655-GBJ6005-ND | 0,40906 € | Parametric Equivalent |
| GBU6005G | SMC Diode Solutions | 0 | 1655-GBU6005G-ND | 0,32551 € | Parametric Equivalent |
| UG6KB05 | SMC Diode Solutions | 0 | 1655-UG6KB05-ND | 0,21148 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29384 € | 293,84 € |
| Unit Price without VAT: | 0,29384 € |
|---|---|
| Unit Price with VAT: | 0,34967 € |




