
GBU1006 | |
|---|---|
DigiKey Part Number | 1655-GBU1006-ND |
Manufacturer | |
Manufacturer Product Number | GBU1006 |
Description | BRIDGE RECT 1PHASE 600V 10A GBU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 20 | 0,69650 € | 13,93 € |
| 100 | 0,52560 € | 52,56 € |
| 500 | 0,41030 € | 205,15 € |
| 1.000 | 0,37320 € | 373,20 € |
| 2.000 | 0,34198 € | 683,96 € |
| 5.000 | 0,30820 € | 1.541,00 € |
| 10.000 | 0,28733 € | 2.873,30 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |


