Parametric Equivalent
Parametric Equivalent

GBPC3502 | |
|---|---|
DigiKey Part Number | 1655-GBPC3502CT-ND - Cut Tape (CT) 1655-GBPC3502TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GBPC3502 |
Description | BRIDGE RECT 1PHASE 200V 35A GBPC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V QC Terminal GBPC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 2,85400 € | 28,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,03300 € | 203,30 € |
| 200 | 1,86495 € | 372,99 € |
| 300 | 1,77933 € | 533,80 € |
| 500 | 1,68310 € | 841,55 € |
| 700 | 1,62614 € | 1.138,30 € |
| 1.000 | 1,57350 € | 1.573,50 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |





