
GBPC2510W | |
|---|---|
DigiKey Part Number | 1655-GBPC2510W-ND |
Manufacturer | |
Manufacturer Product Number | GBPC2510W |
Description | BRIDGE RECT 1P 1KV 25A GBPC-W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 2,81900 € | 28,19 € |
| 100 | 1,99810 € | 199,81 € |
| 500 | 1,64788 € | 823,94 € |
| 1.000 | 1,53540 € | 1.535,40 € |
| 2.000 | 1,44087 € | 2.881,74 € |
| 5.000 | 1,40332 € | 7.016,60 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

