
GBJ602 | |
|---|---|
DigiKey Part Number | 1655-GBJ602-ND |
Manufacturer | |
Manufacturer Product Number | GBJ602 |
Description | BRIDGE RECT 1PHASE 200V 6A GBJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBJ |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 6 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-ESIP |
Technology Standard | Supplier Device Package GBJ |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 0,40906 € | 147,26 € |
| Unit Price without VAT: | 0,40906 € |
|---|---|
| Unit Price with VAT: | 0,48678 € |



