
GBJ2006 | |
|---|---|
DigiKey Part Number | 1655-GBJ2006-ND |
Manufacturer | |
Manufacturer Product Number | GBJ2006 |
Description | BRIDGE RECT 1PHASE 600V 20A GBJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 20 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 20 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 15 | 1,00533 € | 15,08 € |
| 105 | 0,72248 € | 75,86 € |
| 510 | 0,57443 € | 292,96 € |
| 1.005 | 0,52668 € | 529,31 € |
| 2.010 | 0,48558 € | 976,02 € |
| 5.010 | 0,44124 € | 2.210,61 € |
| 10.005 | 0,41381 € | 4.140,17 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

