
GBJ1010 | |
|---|---|
DigiKey Part Number | 1655-GBJ1010-ND |
Manufacturer | |
Manufacturer Product Number | GBJ1010 |
Description | BRIDGE RECT 1PHASE 1KV 10A GBJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 $ | 1,75 $ |
| 15 | 1,03000 $ | 15,45 $ |
| 105 | 0,73619 $ | 77,30 $ |
| 510 | 0,58224 $ | 296,94 $ |
| 1.005 | 0,53259 $ | 535,25 $ |
| 2.010 | 0,48983 $ | 984,56 $ |
| 5.010 | 0,44371 $ | 2.222,99 $ |
| 10.005 | 0,41517 $ | 4.153,78 $ |
| Unit Price without VAT: | 1,75000 $ |
|---|---|
| Unit Price with VAT: | 2,08250 $ |

