
FTB10F-15F | |
|---|---|
DigiKey Part Number | 1655-FTB10F-15FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FTB10F-15F |
Description | BRIDGE RECT 1PHASE 1KV 1.5A ABF |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABF |
Datasheet | Datasheet |
EDA/CAD Models | FTB10F-15F Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.5 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package ABF |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 1.5 A |










