
FR306G | |
|---|---|
DigiKey Part Number | 1655-FR306GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FR306G |
Description | DIODE STANDARD 800V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 560 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,09757 € | 121,96 € |
| 2.500 | 0,08772 € | 219,30 € |
| 3.750 | 0,08270 € | 310,12 € |
| 6.250 | 0,07705 € | 481,56 € |
| 8.750 | 0,07370 € | 644,88 € |
| 12.500 | 0,07055 € | 881,88 € |
| Unit Price without VAT: | 0,09757 € |
|---|---|
| Unit Price with VAT: | 0,11611 € |

