
FR305G | |
|---|---|
DigiKey Part Number | 1655-FR305GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FR305G |
Description | DIODE STANDARD 600V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 420 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,09880 € | 123,50 € |
| 2.500 | 0,08883 € | 222,08 € |
| 3.750 | 0,08374 € | 314,02 € |
| 6.250 | 0,07802 € | 487,63 € |
| 8.750 | 0,07463 € | 653,01 € |
| 12.500 | 0,07133 € | 891,62 € |
| 31.250 | 0,06410 € | 2.003,13 € |
| 62.500 | 0,05963 € | 3.726,88 € |
| 125.000 | 0,05798 € | 7.247,50 € |
| Unit Price without VAT: | 0,09880 € |
|---|---|
| Unit Price with VAT: | 0,11757 € |

