
FR304G | |
|---|---|
DigiKey Part Number | 1655-FR304GCT-ND - Cut Tape (CT) 1655-FR304GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FR304G |
Description | DIODE STANDARD 400V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 280 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,16380 € | 16,38 € |
| 500 | 0,12254 € | 61,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,10538 € | 131,72 € |
| 2.500 | 0,09474 € | 236,85 € |
| 3.750 | 0,08931 € | 334,91 € |
| 6.250 | 0,08321 € | 520,06 € |
| 8.750 | 0,07960 € | 696,50 € |
| 12.500 | 0,07608 € | 951,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

