Parametric Equivalent

FR205G | |
|---|---|
DigiKey Part Number | 1655-FR205GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FR205G |
Description | DIODE STANDARD 600V 2A DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 250 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 420 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-15 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FR205G | Taiwan Semiconductor Corporation | 7.153 | 1801-FR205GCT-ND | 0,37000 € | Parametric Equivalent |
| FR205G-T | Taiwan Semiconductor Corporation | 0 | 1801-FR205G-TTR-ND | 0,04529 € | Parametric Equivalent |
| FR205GA-G | Comchip Technology | 0 | 641-FR205GA-G-ND | 0,05357 € | Parametric Equivalent |
| FR205GB-G | Comchip Technology | 0 | 641-FR205GB-GTB-ND | 0,07254 € | Parametric Equivalent |
| FR205GH | Taiwan Semiconductor Corporation | 6.995 | 1801-FR205GHCT-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05258 € | 157,74 € |
| 6.000 | 0,04730 € | 283,80 € |
| 9.000 | 0,04460 € | 401,40 € |
| 15.000 | 0,04157 € | 623,55 € |
| 21.000 | 0,03978 € | 835,38 € |
| 30.000 | 0,03835 € | 1.150,50 € |
| Unit Price without VAT: | 0,05258 € |
|---|---|
| Unit Price with VAT: | 0,06257 € |




