
FR152G | |
|---|---|
DigiKey Part Number | 1655-FR152GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FR152G |
Description | DIODE STANDARD 100V 1.5A DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Through Hole DO-15 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 70 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-15 |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04815 € | 144,45 € |
| 6.000 | 0,04325 € | 259,50 € |
| 9.000 | 0,04075 € | 366,75 € |
| 15.000 | 0,03794 € | 569,10 € |
| 21.000 | 0,03627 € | 761,67 € |
| 30.000 | 0,03465 € | 1.039,50 € |
| Unit Price without VAT: | 0,04815 € |
|---|---|
| Unit Price with VAT: | 0,05730 € |

