
FR102G | |
|---|---|
DigiKey Part Number | 1655-FR102GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FR102G |
Description | DIODE STANDARD 100V 1A DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 70 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR1002G-T | Diodes Incorporated | 0 | PR1002G-T-ND | 0,06633 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03038 € | 151,90 € |
| 10.000 | 0,02725 € | 272,50 € |
| 15.000 | 0,02565 € | 384,75 € |
| 25.000 | 0,02385 € | 596,25 € |
| 35.000 | 0,02278 € | 797,30 € |
| 50.000 | 0,02175 € | 1.087,50 € |
| 125.000 | 0,01947 € | 2.433,75 € |
| 250.000 | 0,01807 € | 4.517,50 € |
| 500.000 | 0,01713 € | 8.565,00 € |
| Unit Price without VAT: | 0,03038 € |
|---|---|
| Unit Price with VAT: | 0,03615 € |


