
ESF28G | |
|---|---|
DigiKey Part Number | 1655-ESF28GTR-ND - Tape & Reel (TR) 1655-ESF28GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESF28G |
Description | 600V, 2A, DO-15, ULTRA FAST RECO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 13pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-15 |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A | Operating Temperature - Junction -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,10570 € | 10,57 € |
| 500 | 0,07796 € | 38,98 € |
| 1.000 | 0,06899 € | 68,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05328 € | 159,84 € |
| 6.000 | 0,04794 € | 287,64 € |
| 9.000 | 0,04521 € | 406,89 € |
| 15.000 | 0,04214 € | 632,10 € |
| 21.000 | 0,04032 € | 846,72 € |
| 30.000 | 0,03892 € | 1.167,60 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

