
ES1G | |
|---|---|
DigiKey Part Number | 1655-ES1GTR-ND - Tape & Reel (TR) 1655-ES1GCT-ND - Cut Tape (CT) 1655-ES1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1G |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES1G Models |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18300 € | 1,83 € |
| 100 | 0,11440 € | 11,44 € |
| 500 | 0,08460 € | 42,30 € |
| 1.000 | 0,07495 € | 74,95 € |
| 2.000 | 0,06683 € | 133,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05800 € | 290,00 € |
| 10.000 | 0,05254 € | 525,40 € |
| 15.000 | 0,04976 € | 746,40 € |
| 25.000 | 0,04663 € | 1.165,75 € |
| 35.000 | 0,04477 € | 1.566,95 € |
| 50.000 | 0,04297 € | 2.148,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |



